
GFSH435F3H | |
|---|---|
DigiKey Part Number | 4306-GFSH435F3H-ND |
Manufacturer | |
Manufacturer Product Number | GFSH435F3H |
Description | GFSH435F3H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 (12 + 13 Power) Connector Receptacle, Female Sockets Through Hole Orange Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 25 (12 + 13 Power) | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 13 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Orange | |
Current Rating (Amps) | 20A, 35A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 500VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,15880 € | 853,97 € |
| Unit Price without VAT: | 34,15880 € |
|---|---|
| Unit Price with VAT: | 40,64897 € |

