
GFSH109F1E | |
|---|---|
DigiKey Part Number | 4306-GFSH109F1E-ND |
Manufacturer | |
Manufacturer Product Number | GFSH109F1E |
Description | GFSH109F1E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 (9 + 10 Power) Position Housing for Female Sockets Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 19 (9 + 10 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 17,20500 € | 653,79 € |
| Unit Price without VAT: | 17,20500 € |
|---|---|
| Unit Price with VAT: | 20,47395 € |

