
GFSH02F4LN | |
|---|---|
DigiKey Part Number | 4306-GFSH02F4LN-ND |
Manufacturer | |
Manufacturer Product Number | GFSH02F4LN |
Description | GFSH02F4LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 (12 + 21 Power) Connector Receptacle, Female Sockets Through Hole, Right Angle Orange Power |
Datasheet | Datasheet |
Category | Number of Columns 10 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 21 Power |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Color Orange |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A, 20A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 33 (12 + 21 Power) | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 500VAC |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 59,05040 € | 1.476,26 € |
| Unit Price without VAT: | 59,05040 € |
|---|---|
| Unit Price with VAT: | 70,26998 € |

