
GFSH02F4B/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH02F4B/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH02F4B/AA |
Description | GFSH02F4B/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 (12 + 21 Power) Connector Receptacle, Female Sockets Through Hole, Right Angle Orange Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 33 (12 + 21 Power) | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 21 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Orange | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 500VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 59,12800 € | 1.478,20 € |
| Unit Price without VAT: | 59,12800 € |
|---|---|
| Unit Price with VAT: | 70,36232 € |

