Image for GFPL3F1MB0H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFPL3F1MB0H

DigiKey Part Number
4306-GFPL3F1MB0H-ND
Manufacturer
Manufacturer Product Number
GFPL3F1MB0H
Description
GFPL3F1MB0H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 4 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Female Socket; Male Pin
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Insulation Color
Gray
Style
Current Rating (Amps)
7.5A
Shrouding
Shrouded - 4 Wall
Voltage Rating
300VAC
Mounting Type
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,09140 €1.009,14 €
Unit Price without VAT:10,09140 €
Unit Price with VAT:12,00877 €