
GFPL3F1MA0RV | |
|---|---|
DigiKey Part Number | 4306-GFPL3F1MA0RV-ND |
Manufacturer | |
Manufacturer Product Number | GFPL3F1MA0RV |
Description | GFPL3F1MA0RV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 4 position |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Female Socket; Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300VAC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,12560 € | 1.012,56 € |
| Unit Price without VAT: | 10,12560 € |
|---|---|
| Unit Price with VAT: | 12,04946 € |

