
GFPL2F000H-14 | |
|---|---|
DigiKey Part Number | 4306-GFPL2F000H-14-ND |
Manufacturer | |
Manufacturer Product Number | GFPL2F000H-14 |
Description | GFPL2F000H-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Gold |
Contact Type Female Socket | Current Rating (Amps) 7.5A |
Style Board to Cable/Wire | Voltage Rating 300VAC |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,74040 € | 1.074,04 € |
| Unit Price without VAT: | 10,74040 € |
|---|---|
| Unit Price with VAT: | 12,78108 € |

