



GF4M00SCL | |
|---|---|
DigiKey Part Number | 4306-GF4M00SCL-ND |
Manufacturer | |
Manufacturer Product Number | GF4M00SCL |
Description | GF4M00SCL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.125" (3.18mm) | |
Number of Rows | 2 | |
Row Spacing | 0.281" (7.14mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,83400 € | 78,34 € |
| 25 | 7,34320 € | 183,58 € |
| 50 | 6,99280 € | 349,64 € |
| 100 | 6,65890 € | 665,89 € |
| 250 | 6,24220 € | 1.560,55 € |
| 500 | 5,94452 € | 2.972,26 € |
| 1.000 | 5,66116 € | 5.661,16 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |

