Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GF4F00SCLCE | |
|---|---|
DigiKey Part Number | 4306-GF4F00SCLCE-ND |
Manufacturer | |
Manufacturer Product Number | GF4F00SCLCE |
Description | GF4F00SCLCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.281" (7.14mm) |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20 AWG |
Contact Type Female Socket | Features Closed End |
Number of Positions 4 | Contact Finish Gold |
Pitch 0.125" (3.18mm) | Contact Finish Thickness Flash |
Number of Rows 2 | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF4F00SCLCE-50 | Amphenol Positronic | 0 | 4306-GF4F00SCLCE-50-ND | 26,03010 € | Parametric Equivalent |
| GF4F00SCRCE | Amphenol Positronic | 0 | 4306-GF4F00SCRCE-ND | 10,22970 € | Parametric Equivalent |
| GF4F00SCRCE-14 | Amphenol Positronic | 0 | 4306-GF4F00SCRCE-14-ND | 19,98770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,72610 € | 1.072,61 € |
| Unit Price without VAT: | 10,72610 € |
|---|---|
| Unit Price with VAT: | 12,76406 € |

