
GF4F00DS5L | |
|---|---|
DigiKey Part Number | 4306-GF4F00DS5L-ND |
Manufacturer | |
Manufacturer Product Number | GF4F00DS5L |
Description | GF4F00DS5L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector Panel Mount, Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Gray |
Part Status Active | Contact Length - Post 0.156" (3.96mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Current Rating (Amps) 7.5A |
Style Board to Board or Cable | Voltage Rating 300VAC |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Mounting Type Panel Mount, Through Hole | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,56990 € | 756,99 € |
| Unit Price without VAT: | 7,56990 € |
|---|---|
| Unit Price with VAT: | 9,00818 € |

