Image for GF4F00DS3L-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF4F00DS3L-50

DigiKey Part Number
4306-GF4F00DS3L-50-ND
Manufacturer
Manufacturer Product Number
GF4F00DS3L-50
Description
GF4F00DS3L-50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.125" (3.18mm) Panel Mount, Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.281" (7.14mm)
Mounting Type
Panel Mount, Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Gray
Insulation Height
-
Contact Length - Post
0.093" (2.35mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
7.5A
Voltage Rating
300VAC
Applications
General Purpose
Insulation Material
Diallyl Phthalate (DAP), Glass Filled
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,38670 €1.238,67 €
Unit Price without VAT:12,38670 €
Unit Price with VAT:14,74017 €