Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GF3M1FASCLCE/AA | |
|---|---|
DigiKey Part Number | 4306-GF3M1FASCLCE/AA-ND |
Manufacturer | |
Manufacturer Product Number | GF3M1FASCLCE/AA |
Description | GF3M1FASCLCE/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.281" (7.14mm) |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount, Right Angle |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 20 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness Flash |
Pitch 0.125" (3.18mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF2M2FABSCL/AA-50 | Amphenol Positronic | 0 | 4306-GF2M2FABSCL/AA-50-ND | 22,09330 € | Parametric Equivalent |
| GF2M2FABSCLCE/AA | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE/AA-ND | 8,14270 € | Parametric Equivalent |
| GF2M2FABSCLCE/AA-14 | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE/AA-14-ND | 16,04820 € | Parametric Equivalent |
| GF2M2FABSCLCE/AA-15 | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE/AA-15-ND | 19,90070 € | Parametric Equivalent |
| GF2M2FABSCLCE/AA-50 | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE/AA-50-ND | 20,98020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,20530 € | 720,53 € |
| Unit Price without VAT: | 7,20530 € |
|---|---|
| Unit Price with VAT: | 8,57431 € |

