
GF3M1FADS3L/AA | |
|---|---|
DigiKey Part Number | 4306-GF3M1FADS3L/AA-ND |
Manufacturer | |
Manufacturer Product Number | GF3M1FADS3L/AA |
Description | GF3M1FADS3L/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket; Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.221" (5.61mm) | |
Contact Length - Post | 0.093" (2.35mm) | |
Overall Contact Length | 0.684" (17.37mm) | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Diallyl Phthalate (DAP), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 300VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,51860 € | 651,86 € |
| Unit Price without VAT: | 6,51860 € |
|---|---|
| Unit Price with VAT: | 7,75713 € |

