Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GF3F1MCSCLCE-50 | |
|---|---|
DigiKey Part Number | 4306-GF3F1MCSCLCE-50-ND |
Manufacturer | |
Manufacturer Product Number | GF3F1MCSCLCE-50 |
Description | GF3F1MCSCLCE-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.281" (7.14mm) |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 20 AWG |
Contact Type Female Socket; Male Pin | Features Closed End |
Number of Positions 4 | Contact Finish Gold |
Pitch 0.125" (3.18mm) | Contact Finish Thickness Flash |
Number of Rows 2 | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF2M2FABSCLCE | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE-ND | 8,43040 € | Parametric Equivalent |
| GF2M2FABSCLCE-14 | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE-14-ND | 17,70520 € | Parametric Equivalent |
| GF2M2FABSCLCE-15 | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE-15-ND | 20,05990 € | Parametric Equivalent |
| GF2M2FABSCLCE-50 | Amphenol Positronic | 0 | 4306-GF2M2FABSCLCE-50-ND | 23,73450 € | Parametric Equivalent |
| GF2M2FABSCRCE-15 | Amphenol Positronic | 0 | 4306-GF2M2FABSCRCE-15-ND | 22,40200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,81640 € | 2.481,64 € |
| Unit Price without VAT: | 24,81640 € |
|---|---|
| Unit Price with VAT: | 29,53152 € |

