Connector Header Through Hole 4 position 0.281" (7.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF3F1MASCR

DigiKey Part Number
4306-GF3F1MASCR-ND
Manufacturer
Manufacturer Product Number
GF3F1MASCR
Description
UTILITY CONNECTORS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.281" (7.14mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket; Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder Cup
Fastening Type
Push-Pull
Contact Length - Mating
0.221" (5.61mm)
Contact Length - Post
0.187" (4.75mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.342" (8.68mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Diallyl Phthalate (DAP), Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
7.5A
Voltage Rating
300VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,20000 €10,20 €
108,67000 €86,70 €
1007,36890 €736,89 €
5006,57840 €3.289,20 €
1.0006,26481 €6.264,81 €
Manufacturers Standard Package
Unit Price without VAT:10,20000 €
Unit Price with VAT:12,13800 €