Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GF3F1MASCLCE/AA | |
|---|---|
DigiKey Part Number | 4306-GF3F1MASCLCE/AA-ND |
Manufacturer | |
Manufacturer Product Number | GF3F1MASCLCE/AA |
Description | GF3F1MASCLCE/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.281" (7.14mm) |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount, Right Angle |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness Flash |
Pitch 0.125" (3.18mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF3F1MASCL-15 | Amphenol Positronic | 0 | 4306-GF3F1MASCL-15-ND | 21,09860 € | Parametric Equivalent |
| GF3F1MASCL/AA | Amphenol Positronic | 0 | 4306-GF3F1MASCL/AA-ND | 7,13460 € | Parametric Equivalent |
| GF3F1MASCL/AA-15 | Amphenol Positronic | 0 | 4306-GF3F1MASCL/AA-15-ND | 21,09860 € | Parametric Equivalent |
| GF3F1MASCRCE/AA | Amphenol Positronic | 0 | 4306-GF3F1MASCRCE/AA-ND | 9,44990 € | Parametric Equivalent |
| GF3F1MBSCL/AA | Amphenol Positronic | 0 | 4306-GF3F1MBSCL/AA-ND | 7,13460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,44990 € | 944,99 € |
| Unit Price without VAT: | 9,44990 € |
|---|---|
| Unit Price with VAT: | 11,24538 € |

