
GF3F1MADS3R | |
|---|---|
DigiKey Part Number | 4306-GF3F1MADS3R-ND |
Manufacturer | |
Manufacturer Product Number | GF3F1MADS3R |
Description | GF3F1MADS3R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 4 position |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.221" (5.61mm) |
Series | Contact Length - Post 0.093" (2.35mm) |
Packaging Bulk | Overall Contact Length 0.684" (17.37mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Female Socket; Male Pin | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 300VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,23790 € | 723,79 € |
| Unit Price without VAT: | 7,23790 € |
|---|---|
| Unit Price with VAT: | 8,61310 € |

