
GF2M00SCL/AA-14 | |
|---|---|
DigiKey Part Number | 4306-GF2M00SCL/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | GF2M00SCL/AA-14 |
Description | GF2M00SCL/AA-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.281" (7.14mm) |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount, Right Angle |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 20 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,96770 € | 796,77 € |
| Unit Price without VAT: | 7,96770 € |
|---|---|
| Unit Price with VAT: | 9,48156 € |

