
GF2F00SCRCE-14 | |
|---|---|
DigiKey Part Number | 4306-GF2F00SCRCE-14-ND |
Manufacturer | |
Manufacturer Product Number | GF2F00SCRCE-14 |
Description | GF2F00SCRCE-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Fastening Type Push-Pull |
Series | Cable Termination Solder Cup |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 20 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Color Gray |
Row Spacing 0.281" (7.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,31620 € | 1.231,62 € |
| Unit Price without VAT: | 12,31620 € |
|---|---|
| Unit Price with VAT: | 14,65628 € |

