
GF2F00SCR-14 | |
|---|---|
DigiKey Part Number | 4306-GF2F00SCR-14-ND |
Manufacturer | |
Manufacturer Product Number | GF2F00SCR-14 |
Description | GF2F00SCR-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.281" (7.14mm) |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 20 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,95030 € | 1.095,03 € |
| Unit Price without VAT: | 10,95030 € |
|---|---|
| Unit Price with VAT: | 13,03086 € |

