
GF2F00SCLCE | |
|---|---|
DigiKey Part Number | 4306-GF2F00SCLCE-ND |
Manufacturer | |
Manufacturer Product Number | GF2F00SCLCE |
Description | GF2F00SCLCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Positronic | Fastening Type Push-Pull |
Series | Cable Termination Solder Cup |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 20 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness Flash |
Number of Rows 2 | Color Gray |
Row Spacing 0.281" (7.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,78400 € | 778,40 € |
| Unit Price without VAT: | 7,78400 € |
|---|---|
| Unit Price with VAT: | 9,26296 € |

