
GF2F00SCL | |
|---|---|
DigiKey Part Number | 4306-GF2F00SCL-ND |
Manufacturer | |
Manufacturer Product Number | GF2F00SCL |
Description | UTILITY CONNECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.281" (7.14mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bag | Insulation Color Gray |
Part Status Active | Insulation Height 0.342" (8.69mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300VAC |
Number of Positions Loaded All | Insulation Material Diallyl Phthalate (DAP), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 7,56800 € | 75,68 € |
| 100 | 6,43250 € | 643,25 € |
| 500 | 5,74244 € | 2.871,22 € |
| 1.000 | 5,46869 € | 5.468,69 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |




