
GF2F00DS4L/AA-14 | |
|---|---|
DigiKey Part Number | 4306-GF2F00DS4L/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | GF2F00DS4L/AA-14 |
Description | GF2F00DS4L/AA-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Panel Mount, Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.281" (7.14mm) | |
Mounting Type | Panel Mount, Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Gray | |
Insulation Height | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 300VAC | |
Applications | General Purpose | |
Insulation Material | Diallyl Phthalate (DAP), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,76900 € | 776,90 € |
| Unit Price without VAT: | 7,76900 € |
|---|---|
| Unit Price with VAT: | 9,24511 € |

