Image for GF2F00DS4L-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF2F00DS4L-14

DigiKey Part Number
4306-GF2F00DS4L-14-ND
Manufacturer
Manufacturer Product Number
GF2F00DS4L-14
Description
GF2F00DS4L-14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector Panel Mount, Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Gray
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300VAC
Number of Positions Loaded
All
Applications
General Purpose
Number of Rows
2
Insulation Material
Diallyl Phthalate (DAP), Glass Filled
Row Spacing - Mating
0.281" (7.14mm)
Contact Shape
Circular
Mounting Type
Panel Mount, Through Hole
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,76900 €776,90 €
Unit Price without VAT:7,76900 €
Unit Price with VAT:9,24511 €