
GF1M1FBSCL | |
|---|---|
DigiKey Part Number | 4306-GF1M1FBSCL-ND |
Manufacturer | |
Manufacturer Product Number | GF1M1FBSCL |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.281" (7.14mm) |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 20 AWG |
Contact Type Female Socket; Male Pin | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness Flash |
Number of Rows 2 | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 10 | 7,10500 € | 71,05 € |
| 25 | 6,66000 € | 166,50 € |
| 50 | 6,34220 € | 317,11 € |
| 100 | 6,03960 € | 603,96 € |
| 250 | 5,66160 € | 1.415,40 € |
| 500 | 5,39156 € | 2.695,78 € |
| 1.000 | 5,13453 € | 5.134,53 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |











