
GF1M1FBSCL-50 | |
|---|---|
DigiKey Part Number | 4306-GF1M1FBSCL-50-ND |
Manufacturer | |
Manufacturer Product Number | GF1M1FBSCL-50 |
Description | GF1M1FBSCL-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.281" (7.14mm) |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 20 AWG |
Contact Type Female Socket; Male Pin | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness Flash |
Number of Rows 2 | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,61060 € | 1.261,06 € |
| Unit Price without VAT: | 12,61060 € |
|---|---|
| Unit Price with VAT: | 15,00661 € |

