Image for GF1M1FASCL/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF1M1FASCL/AA

DigiKey Part Number
4306-GF1M1FASCL/AA-ND
Manufacturer
Manufacturer Product Number
GF1M1FASCL/AA
Description
CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Solder Cup Gold 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket; Male Pin
Number of Positions
2
Pitch
-
Number of Rows
2
Row Spacing
0.281" (7.14mm)
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
20 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,95171 €660,64 €
Unit Price without VAT:5,95171 €
Unit Price with VAT:7,08253 €