
GAPL41F0T0LB | |
|---|---|
DigiKey Part Number | 4306-GAPL41F0T0LB-ND |
Manufacturer | |
Manufacturer Product Number | GAPL41F0T0LB |
Description | GAPL41F0T0LB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41 Connector Receptacle, Female Sockets Through Hole, Right Angle Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 41 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Number of Columns | 14 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | 7.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 205,64900 € | 2.056,49 € |
| Unit Price without VAT: | 205,64900 € |
|---|---|
| Unit Price with VAT: | 244,72231 € |

