
GAPL14F0N0LB | |
|---|---|
DigiKey Part Number | 4306-GAPL14F0N0LB-ND |
Manufacturer | |
Manufacturer Product Number | GAPL14F0N0LB |
Description | GAPL14F0N0LB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Female Sockets Through Hole, Right Angle Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Features Polarizing Key |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Gray |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 7.5A |
Number of Positions 14 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 96,45900 € | 964,59 € |
| Unit Price without VAT: | 96,45900 € |
|---|---|
| Unit Price with VAT: | 114,78621 € |

