
GAPL14F0000 | |
|---|---|
DigiKey Part Number | 4306-GAPL14F0000-ND |
Manufacturer | |
Manufacturer Product Number | GAPL14F0000 |
Description | GAPL14F0000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Female Sockets Through Hole, Right Angle Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Pitch 0.150" (3.81mm) |
Manufacturer Amphenol Positronic | Number of Rows 3 |
Series | Number of Columns 5 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder Cup |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Gray |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 7.5A |
Number of Positions 14 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,50800 € | 805,08 € |
| Unit Price without VAT: | 80,50800 € |
|---|---|
| Unit Price with VAT: | 95,80452 € |

