
GAP9MDS4TPF0B | |
|---|---|
DigiKey Part Number | 4306-GAP9MDS4TPF0B-ND |
Manufacturer | |
Manufacturer Product Number | GAP9MDS4TPF0B |
Description | GAP9MDS4TPF0B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Connector Plug, Male Pins Through Hole Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol Positronic | Number of Columns 5 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Male Pins | Color Gray |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 7.5A |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.150" (3.81mm) | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 134,98100 € | 1.349,81 € |
| Unit Price without VAT: | 134,98100 € |
|---|---|
| Unit Price with VAT: | 160,62739 € |

