
GAP20MDS5NSS0000 | |
|---|---|
DigiKey Part Number | 4306-GAP20MDS5NSS0000-ND |
Manufacturer | |
Manufacturer Product Number | GAP20MDS5NSS0000 |
Description | GAP20MDS5NSS0000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Plug, Male Pins Through Hole Gray High Density (HDC, HDI, HPC) |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 7 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Gray |
Connector Style High Density (HDC, HDI, HPC) | Current Rating (Amps) 7.5A |
Number of Positions 20 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,30100 € | 673,01 € |
| Unit Price without VAT: | 67,30100 € |
|---|---|
| Unit Price with VAT: | 80,08819 € |

