
G08S2 | |
|---|---|
DigiKey Part Number | 4306-G08S2-ND |
Manufacturer | |
Manufacturer Product Number | G08S2 |
Description | CONTACT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | Female Socket | |
Contact Form | - | |
Wire Gauge | 20-24 AWG | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 6,15200 € | 61,52 € |
| 25 | 5,76640 € | 144,16 € |
| 50 | 5,49120 € | 274,56 € |
| 100 | 5,22900 € | 522,90 € |
| 250 | 4,90172 € | 1.225,43 € |
| 500 | 4,66792 € | 2.333,96 € |
| 1.000 | 4,44536 € | 4.445,36 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |


