
FS8122D | |
|---|---|
DigiKey Part Number | 4306-FS8122D-ND |
Manufacturer | |
Manufacturer Product Number | FS8122D |
Description | FS8122D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 878 | 0,77260 € | 678,34 € |
| Unit Price without VAT: | 0,77260 € |
|---|---|
| Unit Price with VAT: | 0,91939 € |

