
FS8022M2 | |
|---|---|
DigiKey Part Number | 4306-FS8022M2-ND |
Manufacturer | |
Manufacturer Product Number | FS8022M2 |
Description | FS8022M2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 6,43039 € | 662,33 € |
| Unit Price without VAT: | 6,43039 € |
|---|---|
| Unit Price with VAT: | 7,65216 € |

