
FS4820D | |
|---|---|
DigiKey Part Number | 4306-FS4820D-ND |
Manufacturer | |
Manufacturer Product Number | FS4820D |
Description | CONN SOCKET 20AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold Solder 20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Non-Gendered | |
Contact Termination | Solder | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,48300 € | 54,83 € |
| 25 | 5,13880 € | 128,47 € |
| 50 | 4,89340 € | 244,67 € |
| 100 | 4,65980 € | 465,98 € |
| 250 | 4,36816 € | 1.092,04 € |
| 500 | 4,15978 € | 2.079,89 € |
| 1.000 | 3,96143 € | 3.961,43 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

