
FS4820D/AA | |
|---|---|
DigiKey Part Number | 4306-FS4820D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FS4820D/AA |
Description | CONN SOCKET 20AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold Solder 20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Non-Gendered | |
Contact Termination | Solder | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,03200 € | 50,32 € |
| 25 | 4,71640 € | 117,91 € |
| 50 | 4,49120 € | 224,56 € |
| 100 | 4,27680 € | 427,68 € |
| 250 | 4,00904 € | 1.002,26 € |
| 500 | 3,81782 € | 1.908,91 € |
| 1.000 | 3,63576 € | 3.635,76 € |
| 2.500 | 3,40842 € | 8.521,05 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |


