Image for FS420P2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS420P2

DigiKey Part Number
4306-FS420P2-ND
Manufacturer
Manufacturer Product Number
FS420P2
Description
FS420P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20 AWG Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol Positronic
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2504,40212 €1.100,53 €
Unit Price without VAT:4,40212 €
Unit Price with VAT:5,23852 €