
FS4103D | |
|---|---|
DigiKey Part Number | 4306-FS4103D-ND |
Manufacturer | |
Manufacturer Product Number | FS4103D |
Description | FS4103D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Coaxial Cable Coaxial |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 15,10930 € | 649,70 € |
| Unit Price without VAT: | 15,10930 € |
|---|---|
| Unit Price with VAT: | 17,98007 € |

