
FS4102D/AA | |
|---|---|
DigiKey Part Number | 4306-FS4102D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FS4102D/AA |
Description | FS4102D/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 13,45000 € | 134,50 € |
| 25 | 12,60720 € | 315,18 € |
| 50 | 12,00540 € | 600,27 € |
| 100 | 11,43260 € | 1.143,26 € |
| 250 | 10,71748 € | 2.679,37 € |
| 500 | 10,20656 € | 5.103,28 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,83770 € |

