
FS4008M/AA | |
|---|---|
DigiKey Part Number | 4306-FS4008M/AA-ND |
Manufacturer | |
Manufacturer Product Number | FS4008M/AA |
Description | FS4008M/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 8 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 8 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 17,09846 € | 666,84 € |
| Unit Price without VAT: | 17,09846 € |
|---|---|
| Unit Price with VAT: | 20,34717 € |

