
FS120N2 | |
|---|---|
DigiKey Part Number | 4306-FS120N2-ND |
Manufacturer | |
Manufacturer Product Number | FS120N2 |
Description | FS120N2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,81300 € | 28,13 € |
| 25 | 2,63680 € | 65,92 € |
| 50 | 2,51080 € | 125,54 € |
| 100 | 2,39090 € | 239,09 € |
| 250 | 2,24120 € | 560,30 € |
| 500 | 2,13426 € | 1.067,13 € |
| 1.000 | 2,03244 € | 2.032,44 € |
| 2.500 | 1,90531 € | 4.763,28 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |


