
FS116N2-15 | |
|---|---|
DigiKey Part Number | 4306-FS116N2-15-ND |
Manufacturer | |
Manufacturer Product Number | FS116N2-15 |
Description | FS116N2-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16 AWG Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 16 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,09924 € | 1.524,81 € |
| Unit Price without VAT: | 6,09924 € |
|---|---|
| Unit Price with VAT: | 7,25810 € |

