
FS114N2/AA | |
|---|---|
DigiKey Part Number | 4306-FS114N2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FS114N2/AA |
Description | CONN SOCKET 14AWG GOLD SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,69500 € | 26,95 € |
| 25 | 2,52520 € | 63,13 € |
| 50 | 2,40460 € | 120,23 € |
| 100 | 2,28970 € | 228,97 € |
| 250 | 2,14628 € | 536,57 € |
| 500 | 2,04386 € | 1.021,93 € |
| 1.000 | 1,94634 € | 1.946,34 € |
| 2.500 | 1,82460 € | 4.561,50 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

