
FS112N2-14 | |
|---|---|
DigiKey Part Number | 4306-FS112N2-14-ND |
Manufacturer | |
Manufacturer Product Number | FS112N2-14 |
Description | FS112N2-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12 AWG Power |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 12 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,19460 € | 1.048,65 € |
| Unit Price without VAT: | 4,19460 € |
|---|---|
| Unit Price with VAT: | 4,99157 € |

