
FRT4314D | |
|---|---|
DigiKey Part Number | 4306-FRT4314D-ND |
Manufacturer | |
Manufacturer Product Number | FRT4314D |
Description | FRT4314D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 8 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 7,44875 € | 655,49 € |
| Unit Price without VAT: | 7,44875 € |
|---|---|
| Unit Price with VAT: | 8,86401 € |

