
FRT4201D/AA | |
|---|---|
DigiKey Part Number | 4306-FRT4201D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FRT4201D/AA |
Description | FRT4201D/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
Category | Contact Termination Solder, PCB |
Manufacturer Amphenol Positronic | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power | Termination Finish Gold |
Contact Type Female Socket, Right Angle | Contact Size 8 |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,13675 € | 645,47 € |
| Unit Price without VAT: | 16,13675 € |
|---|---|
| Unit Price with VAT: | 19,20273 € |

