
MCDD78MG4R7N0K-15 | |
|---|---|
DigiKey Part Number | 4306-MCDD78MG4R7N0K-15-ND |
Manufacturer | |
Manufacturer Product Number | MCDD78MG4R7N0K-15 |
Description | MCDD78MG4R7N0K-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 12A |
Number of Positions | Features Mounting Brackets |
Number of Rows 4 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT) |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.536,81000 € | 1.536,81 € |
| Unit Price without VAT: | 1.536,81000 € |
|---|---|
| Unit Price with VAT: | 1.828,80390 € |

