
FDS456P2/AA | |
|---|---|
DigiKey Part Number | 4306-FDS456P2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FDS456P2/AA |
Description | FDS456P2/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 | 1,96169 € | 663,05 € |
| Unit Price without VAT: | 1,96169 € |
|---|---|
| Unit Price with VAT: | 2,33441 € |

