
FDS4201M | |
|---|---|
DigiKey Part Number | 4306-FDS4201M-ND |
Manufacturer | |
Manufacturer Product Number | FDS4201M |
Description | FDS4201M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 25,38346 € | 659,97 € |
| Unit Price without VAT: | 25,38346 € |
|---|---|
| Unit Price with VAT: | 30,20632 € |

